| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T18B28P L/C |
| Connector Type: | Connector Assembly |
| Housing Material: | Aluminum |
| Number of Rows: | 4 |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Size: | 22 |
| Contact Type: | Without Female Contact |
| Strain Relief: | No Strain Relief |
| Row Spacing: | 16 mm, .6299 in |
| Keying: | D |
| Shape: | Rectangular |
| Contact Amperage: | 5 A |
| Number of Positions: | 20 |
| GPL: | AC8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB17 |
| Number of Columns: | 5 |
| Number of Signal Positions: | 20 |
| Wire Size: | 20 - 26 AWG, .6 - .15 mm² |
| Contact Layout: | Matrix |
| Connector Product Type: | Socket Insert Module |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Module Material: | Composite |
| Number of Cavities: | 20 |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000015298 |
| SKU: | DCHDMC-M 20-22 BD |
MS27473T18B28P L/C
| Heilind Number: | DCHDMC-M 20-22 BD |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T18B28P L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DMC-M 20-22 BD Connector Assembly, a versatile and reliable solution for your power, signal, and data transmission needs. This rectangular connector features four rows of 22 gold-plated contacts, suitable for wire sizes ranging from 20 to 26 AWG. With a pitch of 1 inch and a voltage rating of 125V AC/DC, it offers efficient connectivity in various applications. Crafted from durable aluminum and composite materials, it ensures longevity even in harsh environments, with an operating temperature range from -85 to 392°F. Sealable for added protection, this connector is ideal for aerospace, defense, and marine industries. Its crimp contact termination method and retention clip guarantee secure connections, while the matrix contact layout facilitates efficient signal transmission. Upgrade your connectivity with the DMC-M 20-22 BD Connector Assembly.

