| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T18B30PC L/C |
| Connector Type: | Connector Assembly |
| Housing Material: | Aluminum |
| Number of Rows: | 4 |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Size: | 22 |
| Contact Type: | Standard Male Contact |
| Strain Relief: | No Strain Relief |
| Row Spacing: | 16 mm, .6299 in |
| Keying: | N |
| Shape: | Rectangular |
| Contact Amperage: | 5 A |
| Number of Positions: | 20 |
| GPL: | AC8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB17 |
| Number of Columns: | 5 |
| Number of Signal Positions: | 20 |
| Wire Size: | 20 - 26 AWG, .6 - .15 mm² |
| Contact Layout: | Matrix |
| Connector Product Type: | Pin Insert Module |
| Contact Style: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Module Material: | Composite |
| Number of Cavities: | 20 |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000015309 |
| SKU: | DCHDMC-M 20-22 PNE |
MS27473T18B30PC L/C
| Heilind Number: | DCHDMC-M 20-22 PNE |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T18B30PC L/C |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DMC-M 20-22 PNE, a high-performance connector assembly designed for seamless integration. Crafted with durable aluminum housing and featuring four rows of 22 gold-plated contacts, this connector ensures reliable signal transmission in any application. The crimp termination method offers easy installation, while the 1-inch pitch and 125V AC/DC voltage rating provide versatility and compatibility. With a contact size of 22 and a contact amperage of 5A, this connector is suitable for power, signal, and data circuit applications. Its aerospace defense and marine-grade construction, along with a wide operating temperature range of -85 to 392°F, guarantee durability in harsh environments. Each of the 20 positions is sealable for added protection, making it ideal for critical operations. Whether in wire and cable termination or pin insert module setups, this connector excels in performance and reliability. Elevate your connectivity solutions with the DMC-M 20-22 PNE.

