| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T18B30SC L/C |
| Housing Material: | Aluminum |
| Contact Plating: | Gold Over Copper |
| Contact Size: | 22 |
| Contact Type: | Standard Female Contact |
| Keying: | C |
| GPL: | AC8 |
| Operating Temperature Range: | -55 - 175 °C |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB17 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Part Aliases: | ZPF000000000015314 |
| SKU: | DCHDMC-M 20-22 SC |
MS27473T18B30SC L/C
| Heilind Number: | DCHDMC-M 20-22 SC |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T18B30SC L/C |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DMC-M 20-22 SC, a high-performance connector designed for aerospace, defense, and marine applications. Constructed with durable aluminum housing and featuring gold-plated copper contacts, this connector ensures reliable connectivity in harsh environments. With a standard female contact size 22, it offers seamless integration for a variety of systems. Operating temperatures ranging from -55 to 175°C make it suitable for a wide range of industrial settings. Its crimp contact style and C keying enhance versatility, while compliance with EAR99 regulations ensures export viability. Trust in the DMC-M 20-22 SC for robust and secure connections in critical operations.

