| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T18B32PB L/C |
| Connector Type: | Connector Assembly |
| Housing Material: | Aluminum |
| Number of Rows: | 4 |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Size: | 22 |
| Contact Type: | Standard Female Contact |
| Strain Relief: | No Strain Relief |
| Row Spacing: | 16 mm, .6299 in |
| Keying: | N |
| Shape: | Rectangular |
| Contact Amperage: | 5 A |
| Number of Positions: | 20 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| Connector and Contact Terminate To: | Wire & Cable |
| Number of Columns: | 5 |
| Number of Signal Positions: | 20 |
| Wire Size: | 20 - 26 AWG, .6 - .15 mm² |
| Contact Layout: | Matrix |
| Connector Product Type: | Socket Insert Module |
| Contact Style: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Module Material: | Composite |
| Number of Cavities: | 20 |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000015318 |
| SKU: | DCHDMC-M 20-22 SN |
MS27473T18B32PB L/C
Specifications
Detailed Description
Enhance your connectivity with the DMC-M 20-22 SN Connector Assembly. Designed for efficiency, this aluminum housing features four rows with 20 contact positions, each plated with gold over nickel for optimal performance. With a pitch of 1 inch and a voltage rating of 125V AC/DC, it's suitable for various applications. The 22-size standard female contacts, crimp termination method, and 5A contact amperage make it ideal for power, signal, and data transmission. Operating in a wide temperature range and sealable for added protection, it's a versatile solution for aerospace, defense, and marine environments. RoHS compliant and featuring retention clips for secure connections, this connector ensures reliability in every use.

