MS27473T18B32S L/C

Heilind Number:DCHDMC-M 22-05 BA
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27473T18B32S L/C
ECAD Model:
3D Model

Description:

DMC-M 22-05 BA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27473T18B32S L/C
Housing Material:Aluminum
Contact Plating:Gold Over Copper
Contact Size:22
Contact Type:Without Female Contact
Keying:A
GPL:AC8
Operating Temperature Range:-55 - 175 °C
GPL Description:Aerospace Defense & Marine
Product Code:EB17
Connector Product Type:Connector
ECCN:EAR99
Contact Style:Crimp
Part Aliases:ZPF000000000114455
SKU:DCHDMC-M 22-05 BA

Detailed Description

Elevate your aerospace, defense, and marine applications with the high-performance DMC-M 22-05 BA connector. Crafted with durable aluminum housing and featuring gold over copper plating, this connector ensures reliable conductivity in challenging environments. Its 22-sized contacts, without female contact, are designed for optimal performance. With keying option A and operating temperature range of -55 to 175°C, it is suitable for a wide range of industrial applications. Compliant with ECCN EAR99 and lead-free solder processes (not reviewed), this connector guarantees both quality and environmental responsibility. Upgrade your connectivity with the EB17 connector, a crucial component for seamless operations in demanding settings.