| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T18B32SC L/C |
| Housing Material: | Aluminum |
| Contact Plating: | Gold Over Copper |
| Contact Size: | 22 |
| Contact Type: | Without Female Contact |
| Keying: | D |
| GPL: | AC8 |
| Operating Temperature Range: | -55 - 175 °C |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB17 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Part Aliases: | ZPF000000000114458 |
| SKU: | DCHDMC-M 22-05 BD |
MS27473T18B32SC L/C
| Heilind Number: | DCHDMC-M 22-05 BD |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T18B32SC L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your aerospace, defense, and marine applications with the DMC-M 22-05 BD connector. Crafted from durable aluminum housing and featuring gold-plated copper contacts, this connector ensures reliable signal transmission in even the harshest environments. With a contact size of 22 and a crimp contact style, it offers secure and efficient connectivity. Operating seamlessly in temperatures ranging from -55 to 175°C, it is suitable for a wide range of demanding scenarios. Trust in its quality and performance for your critical connectivity needs.

