| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T18B35SA L/C |
| Housing Material: | Aluminum |
| Contact Plating: | Gold Over Copper |
| Contact Size: | 22 |
| Contact Type: | Without Female Contact |
| Keying: | A |
| GPL: | AC8 |
| Operating Temperature Range: | -55 - 175 °C |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB17 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Part Aliases: | ZPF000000000114467 |
| SKU: | DCHDMC-M 22-07 BA |
MS27473T18B35SA L/C
| Heilind Number: | DCHDMC-M 22-07 BA |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T18B35SA L/C |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your aerospace, defense, and marine systems with the DMC-M 22-07 BA Connector. Constructed from durable aluminum with gold-plated copper contacts, this essential component ensures reliable performance in harsh environments. With a wide operating temperature range of -55 to 175°C and a secure keying mechanism, it guarantees seamless connectivity. The easy-to-crimp contact style facilitates quick installation, making it ideal for critical applications where efficiency and durability are paramount. Trust in the DMC-M 22-07 BA Connector for optimal performance in demanding scenarios.

