| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T18B35SC L/C |
| Housing Material: | Aluminum |
| Contact Plating: | Gold Over Copper |
| Contact Size: | 22 |
| Contact Type: | Without Female Contact |
| Keying: | C |
| GPL: | AC8 |
| Operating Temperature Range: | -55 - 175 °C |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB17 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Part Aliases: | ZPF000000000114469 |
| SKU: | DCHDMC-M 22-07 BC |
MS27473T18B35SC L/C
| Heilind Number: | DCHDMC-M 22-07 BC |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T18B35SC L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your aerospace, defense, or marine projects with the DMC-M 22-07 BC connector. Crafted from durable aluminum with gold over copper plating, this high-quality connector ensures reliable performance in extreme environments. Its 22-size contacts, designed without female counterparts, offer seamless connectivity for your electronic systems. Operating flawlessly in temperatures ranging from -55 to 175°C, this connector is a versatile and essential component for your critical applications. Trust in its lead-free solder processes compliance for top-tier quality and performance.

