| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T18B53P L/C |
| Housing Material: | Aluminum |
| Contact Plating: | Gold Over Copper |
| Contact Size: | 22 |
| Contact Type: | Without Female Contact |
| Keying: | N |
| GPL: | AC8 |
| Operating Temperature Range: | -55 - 175 °C |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB17 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Part Aliases: | ZPF000000000114466 |
| SKU: | DCHDMC-M 22-07 BN |
MS27473T18B53P L/C
| Heilind Number: | DCHDMC-M 22-07 BN |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T18B53P L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your aerospace, defense, and marine projects with our DMC-M 22-07 BN Connector, a key component for reliable signal transmission. Crafted from durable aluminum with gold-plated copper contacts, this connector ensures optimal conductivity in even the harshest environments, withstanding temperatures ranging from -55 to 175°C. Its crimp contact style and N keying make for easy and secure installation, while its lead-free soldering capabilities align with modern manufacturing standards. Trust in the quality and performance of this essential connector for seamless connectivity in any mission-critical application.

