| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T18B53SB L/C |
| Housing Material: | Aluminum |
| Contact Plating: | Gold Over Copper |
| Contact Size: | 22 |
| Contact Type: | Standard Female Contact |
| Keying: | N |
| GPL: | AC8 |
| Operating Temperature Range: | -55 - 175 °C |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB17 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Part Aliases: | ZPF000000000109719 |
| SKU: | DCHDMC-M 22-07 SN |
MS27473T18B53SB L/C
| Heilind Number: | DCHDMC-M 22-07 SN |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T18B53SB L/C |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connector systems with the DMC-M 22-07 SN, a high-quality component designed for optimal performance in aerospace, defense, and marine applications. Crafted with durable aluminum housing and featuring gold over copper contact plating, these connectors ensure reliable conductivity even in harsh environments. Equipped with standard female contacts, they offer seamless compatibility with a range of devices. With a wide operating temperature range of -55 to 175 °C, these connectors are suitable for use in diverse settings. Though not currently reviewed for lead-free solder processes, they meet the stringent quality standards expected in critical industries. Elevate your connectivity solutions with the DMC-M 22-07 SN connector.

