| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T18B66S L/C |
| Housing Material: | Aluminum |
| Contact Plating: | Gold Over Copper |
| Contact Size: | 22 |
| Contact Type: | Without Female Contact |
| Keying: | B |
| GPL: | AC8 |
| Operating Temperature Range: | -55 - 175 °C |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB17 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Part Aliases: | ZPF000000000114461 |
| SKU: | DCHDMC-M 22-10 BB |
MS27473T18B66S L/C
| Heilind Number: | DCHDMC-M 22-10 BB |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T18B66S L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate the reliability of your aerospace, defense, or marine equipment with the DMC-M 22-10 BB connector. Constructed from durable aluminum with gold over copper plating, this connector ensures secure signal transmission in even the harshest conditions. Featuring a contact size of 22 and keying of B, it guarantees a precise and stable connection. Operating flawlessly in temperatures ranging from -55 to 175°C, it is versatile for various applications. The crimp contact style enables easy installation, while compliance with ECCN EAR99 regulations facilitates international trade. Trust in the performance and quality of this connector to meet your connectivity requirements.

