| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T18F11PB L/C |
| Housing Material: | Aluminum |
| Contact Plating: | Gold Over Copper |
| Contact Size: | 22 |
| Contact Type: | Standard Female Contact |
| Keying: | N |
| GPL: | AC8 |
| Operating Temperature Range: | -55 - 175 °C |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB17 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Part Aliases: | ZPF000000000109720 |
| SKU: | DCHDMC-M 22-10 SN |
MS27473T18F11PB L/C
| Heilind Number: | DCHDMC-M 22-10 SN |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T18F11PB L/C |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Elevate your aerospace, defense, and marine applications with the DMC-M 22-10 SN connector. Crafted from durable aluminum with gold over copper plating, this connector ensures reliable performance even in harsh environments. Featuring standard female contacts, each contact is meticulously designed for optimal conductivity. With an operating temperature range of -55 to 175°C, you can trust this connector to function seamlessly in extreme conditions. Its crimp contact style offers easy installation, making it a convenient choice for various projects. Please note that this product is not lead-free solder compatible.

