| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T18F28P L/C |
| Connector Type: | Plug |
| Gender: | Plug |
| Housing Material: | Aluminum |
| Number of Rows: | 1 |
| Pitch: | 2.4 in, 61 mm |
| Voltage: | 125 V AC, 125 V DC |
| Row Spacing: | 16 mm, .6299 in |
| Number of Positions: | 2 |
| GPL: | JC9 |
| Mating Retention Type: | Center Fastener |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal |
| Shielded: | No |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB09 |
| Product Grade: | Commercial |
| Connector Product Type: | Plug Assembly |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Connector and Housing Type: | Plug |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000015330 |
| SKU: | DCHDMC-M 40-01 |
MS27473T18F28P L/C
Specifications
Detailed Description
Introducing the DMC-M 40-01, a rugged and reliable connector designed for power and signal applications in demanding environments. With a durable aluminum housing and sealable construction, this plug ensures protection against harsh conditions. Featuring a single row with two positions, it offers a compact and efficient solution for your connectivity needs. Operating at voltages up to 125V AC/DC and temperatures ranging from -65 to 175°C (-85 to 347°F), it is suitable for aerospace, defense, and marine industries. With keyed mating alignment and center fastener retention, it guarantees secure and accurate connections. Whether for commercial or specialized applications, this plug assembly delivers performance you can trust.

