MS27473T18F11PC L/C

Heilind Number:DCHDMC-M 40 A 01
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27473T18F11PC L/C
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

DMC-M 40 A 01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27473T18F11PC L/C
Connector Type:Plug
Gender:Plug
Housing Material:Aluminum
Number of Rows:1
Pitch:2.4 in, 61 mm
Voltage:125 V AC, 125 V DC
Row Spacing:16 mm, .6299 in
Number of Positions:2
GPL:JC9
Mating Retention Type:Center Fastener
Operating Temperature Range:-65 - 175 °C, -85 - 347 °F
Circuit Application:Power & Signal
Shielded:No
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Product Code:EB09
Product Grade:Commercial
Connector Product Type:Plug Assembly
Mating Retention:With
Insertion Force:Standard
Connector and Housing Type:Plug
Box Mount:No
Prewired:No
Part Aliases:ZPF000000000015325
SKU:DCHDMC-M 40 A 01

Detailed Description

The DMC-M 40 A 01 connector is a high-performance plug designed for aerospace, defense, and marine applications. Featuring a rugged aluminum housing, it offers durability and reliability in demanding environments. With two positions and a pitch of 2.4 inches, it provides power and signal connectivity. Its sealable design and keyed mating alignment ensure secure connections, while its wide operating temperature range of -65 to 175°C (-85 to 347°F) makes it suitable for use in extreme conditions. Ideal for critical electronic systems, the DMC-M 40 A 01 connector is a versatile solution for industries that require top-notch performance and durability.