| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T18F11PD L/C |
| Connector Type: | Plug |
| Gender: | Plug |
| Housing Material: | Aluminum |
| Number of Rows: | 1 |
| Pitch: | 2.4 in, 61 mm |
| Voltage: | 125 V AC, 125 V DC |
| Row Spacing: | 16 mm, .6299 in |
| Number of Positions: | 2 |
| GPL: | JC9 |
| Mating Retention Type: | Center Fastener |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal |
| Shielded: | No |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB09 |
| Product Grade: | Commercial |
| Connector Product Type: | Plug Assembly |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Connector and Housing Type: | Plug |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000015326 |
| SKU: | DCHDMC-M 40 AW 01 |
MS27473T18F11PD L/C
| Heilind Number: | DCHDMC-M 40 AW 01 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T18F11PD L/C |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DMC-M 40 AW 01, a high-performance connector designed for power and signal applications in demanding environments. Featuring a single row with two positions, this plug assembly is crafted with durable aluminum housing for reliable performance. With a pitch of 2.4 inches (61 mm) and a voltage rating of 125V AC/DC, it offers secure connectivity for aerospace, defense, and marine industries. Operating in extreme temperatures ranging from -65 to 175°C (-85 to 347°F), this connector ensures consistent functionality in harsh conditions. Its sealable design provides added protection, while mating alignment with keyed retention ensures easy and secure connections. RoHS compliant and suitable for commercial use, the DMC-M 40 AW 01 is a versatile solution for your connectivity needs.

