| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T18F11SD L/C |
| Connector Type: | Plug |
| Gender: | Plug |
| Housing Material: | Aluminum |
| Number of Rows: | 1 |
| Pitch: | 2.4 in, 61 mm |
| Voltage: | 125 V AC, 125 V DC |
| Row Spacing: | 16 mm, .6299 in |
| Number of Positions: | 2 |
| GPL: | JC9 |
| Mating Retention Type: | Center Fastener |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal |
| Shielded: | No |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB09 |
| Product Grade: | Commercial |
| Connector Product Type: | Plug Assembly |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Connector and Housing Type: | Plug |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000015329 |
| SKU: | DCHDMC-M 40 W 01 |
MS27473T18F11SD L/C
| Heilind Number: | DCHDMC-M 40 W 01 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T18F11SD L/C |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DMC-M 40 W 01 connector, a versatile solution for power and signal applications. This plug features a single row design with two positions, housed in durable aluminum for reliable performance in demanding environments. With a pitch of 2.4 inches (61 mm) and a voltage rating of 125 V AC/DC, it is suitable for a wide range of industrial and commercial settings. The connector is sealable for added protection, and its operating temperature range of -65 to 175°C (-85 to 347°F) ensures functionality in extreme conditions. Designed for Aerospace Defense & Marine applications, this commercial-grade connector is a key component for your connectivity needs. With mating alignment and retention features, it offers easy and secure installation, making it a versatile choice for various systems. Meeting industry standards for quality and performance, this plug assembly is a reliable solution for your connectivity requirements.

