| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T18F30PD L/C |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Aluminum |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Pitch: | 2.4 in, 61 mm |
| Voltage: | 125 V AC, 125 V DC |
| Row Spacing: | 16 mm, .6299 in |
| Number of Positions: | 2 |
| GPL: | JC9 |
| Mating Retention Type: | Center Fastener |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal |
| Shielded: | No |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB09 |
| Product Grade: | Commercial |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Connector and Housing Type: | Receptacle |
| Box Mount: | Yes |
| Prewired: | No |
| Part Aliases: | ZPF000000000015338 |
| SKU: | DCHDMC-M 42-01 |
MS27473T18F30PD L/C
Specifications
Detailed Description
Introducing the DMC-M 42-01 Connector Assembly, a versatile solution for power and signal applications. With a sturdy aluminum housing and single-row configuration, it offers easy installation on panels. Operating at voltages of up to 125 V AC and DC, it is suitable for a wide range of electronic devices. The sealable design provides added protection, while the center fastener mating retention ensures secure connections. With a wide operating temperature range of -65 to 175°C (-85 to 347°F), this connector is ideal for aerospace, defense, and marine applications. Trust in the DMC-M 42-01 for efficient and dependable connectivity in any project.

