| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T18F30PB L/C |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Aluminum |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Pitch: | 2.4 in, 61 mm |
| Voltage: | 125 V AC, 125 V DC |
| Row Spacing: | 16 mm, .6299 in |
| Number of Positions: | 2 |
| GPL: | JC9 |
| Mating Retention Type: | Center Fastener |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal |
| Shielded: | No |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB09 |
| Product Grade: | Commercial |
| Connector Product Type: | Housing |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Connector and Housing Type: | Receptacle |
| Box Mount: | Yes |
| Prewired: | No |
| Part Aliases: | ZPF000000000015336 |
| SKU: | DCHDMC-M 42 W 01 |
MS27473T18F30PB L/C
| Heilind Number: | DCHDMC-M 42 W 01 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T18F30PB L/C |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DMC-M 42 W 01 Connector Assembly, a durable and efficient solution for your power and signal needs. This receptacle, featuring a single row with two positions, boasts a rugged aluminum housing that ensures optimal performance even in harsh environments. With a panel mount design and a pitch of 2.4 inches (61mm), it offers easy installation and secure attachment. Operating at voltages of up to 125 V AC and 125 V DC, it is suitable for a wide range of applications. Designed for aerospace, defense, and marine industries, this connector is built to withstand extreme conditions, with an operating temperature range of -65 to 175°C (-85 to 347°F). Its keyed mating alignment and center fastener retention type guarantee secure connections, while the option for sealing adds an extra layer of protection. Whether for commercial or industrial use, this connector housing is a reliable and versatile choice for your connectivity needs.

