DMC-M 43-01

Heilind Number:DCHDMC-M 43-01
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:DMC-M 43-01
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

DMC-M 43-01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch DMC-M 43-01
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Aluminum
Number of Rows:1
Mount Type:Panel
Pitch:2.4 in, 61 mm
Voltage:125 V AC, 125 V DC
Row Spacing:16 mm, .6299 in
Number of Positions:2
GPL:JC9
Mating Retention Type:Center Fastener
Operating Temperature Range:-65 - 175 °C, -85 - 347 °F
Circuit Application:Power & Signal
Shielded:No
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Product Code:EB09
Product Grade:Commercial
Connector Product Type:Housing
ECCN:EAR99
Mating Retention:With
Insertion Force:Standard
Connector and Housing Type:Receptacle
Box Mount:Yes
Prewired:No
Part Aliases:ZPF000000000015341
SKU:DCHDMC-M 43-01

Detailed Description

Introducing the DMC-M 43-01 Connector Assembly, a versatile and reliable solution for your connectivity needs. Featuring a sleek aluminum housing, this receptacle is designed for seamless panel mounting. With a pitch of 2.4 inches (61mm) and a voltage rating of 125V AC/DC, it offers powerful performance in a compact form. Boasting a single row configuration with 2 positions, it is perfect for power and signal applications. Its sealable design ensures protection in any environment, while its center fastener mating retention system guarantees a secure connection. With an operating temperature range of -65 to 175°C (-85 to 347°F), it is suitable for even the most demanding conditions. Ideal for aerospace, defense, and marine industries, this connector is a top choice for commercial-grade projects. Trust in the DMC-M 43-01 for efficient and durable connectivity.