MS27473T18F32P L/C

Heilind Number:DCHDMC-M 43 W 01
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27473T18F32P L/C
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

DMC-M 43 W 01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27473T18F32P L/C
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Aluminum
Number of Rows:1
Mount Type:Panel
Pitch:2.4 in, 61 mm
Voltage:125 V AC, 125 V DC
Row Spacing:16 mm, .6299 in
Number of Positions:2
GPL:JC9
Mating Retention Type:Center Fastener
Operating Temperature Range:-65 - 175 °C, -85 - 347 °F
Circuit Application:Power & Signal
Shielded:No
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Product Code:EB09
Product Grade:Commercial
Connector Product Type:Housing
Mating Retention:With
Insertion Force:Standard
Connector and Housing Type:Receptacle
Box Mount:Yes
Prewired:No
Part Aliases:ZPF000000000015340
SKU:DCHDMC-M 43 W 01

Detailed Description

The DMC-M 43 W 01 Connector Assembly is a rugged and reliable solution for power and signal applications in aerospace, defense, and marine industries. Featuring a single-row receptacle design with two positions, this connector is housed in aluminum for optimal performance in harsh environments. With a panel mount, it offers easy installation and secure attachment. Operating at voltages up to 125V AC/DC and a wide temperature range from -65 to 175°C (-85 to 347°F), it ensures stable connectivity in challenging conditions. The mating retention with center fastener and keyed alignment mechanism guarantees precise and secure connections. Sealable for added protection, this connector is suitable for various applications, including commercial use. Its robust construction and high-quality materials make it a dependable choice for demanding environments.