MS27473T18F32SA L/C

Heilind Number:DCHDMC-M 44 W 01
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27473T18F32SA L/C
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

DMC-M 44 W 01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27473T18F32SA L/C
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Aluminum
Number of Rows:1
Mount Type:Panel
Pitch:2.4 in, 61 mm
Voltage:125 V AC, 125 V DC
Row Spacing:16 mm, .6299 in
Number of Positions:2
GPL:JC9
Mating Retention Type:Center Fastener
Operating Temperature Range:-65 - 175 °C, -85 - 347 °F
Circuit Application:Power & Signal
Shielded:No
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Product Code:EB09
Product Grade:Commercial
Connector Product Type:Housing
Mating Retention:With
Insertion Force:Standard
Connector and Housing Type:Receptacle
Box Mount:Yes
Prewired:No
Part Aliases:ZPF000000000015347
SKU:DCHDMC-M 44 W 01

Detailed Description

Upgrade your power and signal connections with the DMC-M 44 W 01 Connector Assembly. This receptacle, featuring a robust aluminum housing and a single row design, guarantees reliable performance in a wide range of applications. With a panel mount configuration and a 2.4-inch pitch, installation is both quick and easy. Operating at voltages up to 125 V AC and 125 V DC, it's suitable for commercial and industrial use. Sealed for protection in harsh environments, this connector ensures secure connections with its keyed alignment. Perfect for aerospace, defense, and marine applications, it meets the highest standards of quality and performance.