| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T18F35S L/C |
| Gender: | Plug |
| Housing Material: | Aluminum |
| GPL: | JC9 |
| Operating Temperature Range: | -55 - 175 °C |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB09 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Part Aliases: | ZPF000000000015352 |
| SKU: | DCHDMC-M 48-01 |
MS27473T18F35S L/C
Specifications
Detailed Description
Introducing the DMC-M 48-01, a rugged and reliable connector designed for aerospace, defense, and marine applications. Built with durable aluminum housing, it ensures seamless connectivity in harsh environments, with an operating temperature range of -55 to 175°C. Ideal for mission-critical systems, this connector is engineered for optimal performance and compliance with lead-free solder processes, making it a trusted choice for demanding projects.

