| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T18F35SA L/C |
| Gender: | Plug |
| Housing Material: | Aluminum |
| GPL: | JC9 |
| Operating Temperature Range: | -55 - 175 °C |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB09 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Part Aliases: | ZPF000000000015353 |
| SKU: | DCHDMC-M 48-01 A1064 |
MS27473T18F35SA L/C
Specifications
Detailed Description
Designed for aerospace, defense, and marine applications, the DMC-M 48-01 A1064 connector is a high-performance solution for mission-critical systems. With a durable aluminum housing and an operating temperature range of -55 to 175 °C, it ensures reliable connectivity in even the harshest environments. Lead-free and compliant with the latest environmental regulations, this connector offers peace of mind in terms of both performance and sustainability. Trust in the DMC-M 48-01 A1064 for seamless connectivity in demanding scenarios.

