DMC-M 80 A 01

Heilind Number:DCHDMC-M 80 A 01
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:DMC-M 80 A 01
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

DMC-M 80 A 01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch DMC-M 80 A 01
Connector Type:Plug
Gender:Plug
Housing Material:Aluminum
Number of Rows:1
Pitch:3.62 in, 92 mm
Voltage:125 V AC, 125 V DC
Row Spacing:16 mm, .6299 in
Number of Positions:4
GPL:JC9
Mating Retention Type:Center Fastener
Operating Temperature Range:-65 - 175 °C, -85 - 347 °F
Circuit Application:Power & Signal
Shielded:No
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Product Code:EB09
Product Grade:Commercial
Connector Product Type:Plug Assembly
Mating Retention:With
Insertion Force:Standard
Connector and Housing Type:Plug
Box Mount:No
Prewired:No
Part Aliases:ZPF000000000015355
SKU:DCHDMC-M 80 A 01

Detailed Description

Introducing the DMC-M 80 A 01 Plug, a high-performance connector designed for demanding applications in the aerospace, defense, and marine industries. With a rugged aluminum housing and sealable construction, this plug ensures reliable performance in harsh environments. Featuring four positions, it is suitable for power and signal applications, with a voltage rating of 125 V AC/DC. The connector offers secure mating retention with center fasteners and keyed alignment, guaranteeing a stable connection. Operating within a wide temperature range of -65 to 175°C (-85 to 347°F), it is built to withstand extreme conditions. Ideal for commercial use, this plug assembly meets stringent quality standards for performance and durability. Trust the DMC-M 80 A 01 Plug for seamless connectivity in critical systems.