| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T18F53PA L/C |
| Connector Type: | Plug |
| Gender: | Plug |
| Housing Material: | Aluminum |
| Number of Rows: | 1 |
| Pitch: | 3.62 in, 92 mm |
| Voltage: | 125 V AC, 125 V DC |
| Row Spacing: | 16 mm, .6299 in |
| Number of Positions: | 4 |
| GPL: | JC9 |
| Mating Retention Type: | Center Fastener |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal |
| Shielded: | No |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB09 |
| Product Grade: | Commercial |
| Connector Product Type: | Plug Assembly |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Connector and Housing Type: | Plug |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000202465 |
| SKU: | DCHDMC-M 80 B 00-01 A1064 |
MS27473T18F53PA L/C
| Heilind Number: | DCHDMC-M 80 B 00-01 A1064 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T18F53PA L/C |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DMC-M 80 B 00-01 A1064, a high-performance connector designed for aerospace, defense, and marine applications. This plug assembly features a durable aluminum housing with a single row and four positions, ensuring reliable power and signal transmission. With a pitch of 3.62 inches and voltage rating of 125V AC/DC, it meets the demand for robust connectivity in harsh environments. Sealable for added protection, it operates seamlessly in temperatures ranging from -65 to 175°C (-85 to 347°F). Mating alignment is facilitated through keyed design, while insertion force is standard for easy installation. Compliant with commercial standards, this connector is ideal for a wide range of applications in the field.

