| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T20A1SA L/C |
| Connector Type: | Plug |
| Gender: | Plug |
| Housing Material: | Aluminum |
| Number of Rows: | 1 |
| Pitch: | 3.62 in, 92 mm |
| Voltage: | 125 V AC, 125 V DC |
| Row Spacing: | 16 mm, .6299 in |
| Number of Positions: | 4 |
| GPL: | JC9 |
| Mating Retention Type: | Center Fastener |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal |
| Shielded: | No |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB09 |
| Product Grade: | Commercial |
| Connector Product Type: | Plug Assembly |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Connector and Housing Type: | Plug |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000015363 |
| SKU: | DCHDMC-M 80 W 01 |
MS27473T20A1SA L/C
| Heilind Number: | DCHDMC-M 80 W 01 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T20A1SA L/C |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DMC-M 80 W 01 Plug, a rugged and reliable connector designed for power and signal applications in demanding environments. With a durable aluminum housing, this connector ensures optimal performance in aerospace, defense, and marine settings. Featuring a single row with four positions and a 3.62-inch pitch, it offers efficient connectivity for various tasks. Operating at voltages up to 125V AC/DC, it is suitable for a wide range of applications. The sealable design and center fastener mating retention system guarantee secure connections, even in harsh conditions. With an operating temperature range of -65°C to 175°C (-85°F to 347°F), it can withstand extreme temperatures. The keyed mating alignment ensures proper connection, while the absence of shielding allows for easy installation. Whether for commercial or industrial use, the DMC-M 80 W 01 Plug Assembly is the ideal choice for reliable and durable connectivity.

