| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T20B16SD L/C |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Aluminum |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Pitch: | 3.62 in, 92 mm |
| Voltage: | 125 V AC, 125 V DC |
| Row Spacing: | 16 mm, .6299 in |
| Number of Positions: | 4 |
| GPL: | JC9 |
| Mating Retention Type: | Center Fastener |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal |
| Shielded: | No |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB09 |
| Product Grade: | Commercial |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Connector and Housing Type: | Receptacle |
| Box Mount: | Yes |
| Prewired: | No |
| Part Aliases: | ZPF000000000015376 |
| SKU: | DCHDMC-M 82-01 |
MS27473T20B16SD L/C
Specifications
Detailed Description
Introducing the DMC-M 82-01, a premium connector assembly designed for high-performance applications in the aerospace, defense, and marine industries. This receptacle, featuring a durable aluminum housing, is built to withstand extreme operating conditions, with a wide temperature range of -65 to 175°C (-85 to 347°F). With a pitch of 3.62 inches (92mm) and a single row design, it offers efficient power and signal transmission. The 4-position connector is suitable for panel mounting, with a mating retention feature for secure connections. Sealable and suitable for commercial use, this connector ensures reliable performance in demanding environments. Crafted for optimal functionality, it is ideal for a variety of applications in the field of connectors.

