MS27473T20A35PD L/C

Heilind Number:DCHDMC-M 82 A 01
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27473T20A35PD L/C
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

DMC-M 82 A 01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27473T20A35PD L/C
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Aluminum
Number of Rows:1
Mount Type:Panel
Pitch:3.62 in, 92 mm
Voltage:125 V AC, 125 V DC
Row Spacing:16 mm, .6299 in
Number of Positions:4
GPL:JC9
Mating Retention Type:Center Fastener
Operating Temperature Range:-65 - 175 °C, -85 - 347 °F
Circuit Application:Power & Signal
Shielded:No
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Product Code:EB09
Product Grade:Commercial
Connector Product Type:Housing
ECCN:EAR99
Mating Retention:With
Insertion Force:Standard
Connector and Housing Type:Receptacle
Box Mount:Yes
Prewired:No
Part Aliases:ZPF000000000015367
SKU:DCHDMC-M 82 A 01

Detailed Description

Enhance your connectivity with the DMC-M 82 A 01, a rugged receptacle designed for power and signal applications in harsh environments. Crafted from durable aluminum, this panel-mount connector features four positions and is rated for up to 125V AC/DC. With a pitch of 3.62 inches (92mm) and a row spacing of 0.6299 inches (16mm), it offers seamless integration. Operating flawlessly in extreme temperatures from -65 to 175°C (-85 to 347°F), it's ideal for aerospace, defense, and marine use. Featuring a center fastener for secure mating retention and a keyed alignment for easy installation, this connector is sealable for added protection. Suitable for commercial applications, it ensures quality and performance in demanding environments. Elevate your connectivity with the DMC-M 82 A 01.