MS27473T20B16SB L/C

Heilind Number:DCHDMC-M 82 W 01
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27473T20B16SB L/C
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

DMC-M 82 W 01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27473T20B16SB L/C
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Aluminum
Number of Rows:1
Mount Type:Panel
Pitch:3.62 in, 92 mm
Voltage:125 V AC, 125 V DC
Row Spacing:16 mm, .6299 in
Number of Positions:4
GPL:JC9
Mating Retention Type:Center Fastener
Operating Temperature Range:-65 - 175 °C, -85 - 347 °F
Circuit Application:Power & Signal
Shielded:No
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Product Code:EB09
Product Grade:Commercial
Connector Product Type:Housing
Mating Retention:With
Insertion Force:Standard
Connector and Housing Type:Receptacle
Box Mount:Yes
Prewired:No
Part Aliases:ZPF000000000015374
SKU:DCHDMC-M 82 W 01

Detailed Description

Enhance your connector assembly with the DMC-M 82 W 01, a top-of-the-line receptacle designed for optimal performance. Crafted from durable aluminum, this connector boasts a single row layout with four positions, perfect for power and signal applications. With a panel mount installation and a pitch of 3.62 inches, it offers seamless integration into any setup. Operating at voltages up to 125V AC/DC, and with an impressive temperature range of -65 to 175°C (-85 to 347°F), it ensures reliability in even the harshest environments. Featuring a center fastener mating retention type and sealable design, it guarantees secure connections. Ideal for aerospace, defense, and marine industries, this commercial-grade connector is a must-have for any project requiring high-quality housing. Whether for box mounting or other applications, the DMC-M 82 W 01 delivers unparalleled performance and durability. Elevate your connectivity solutions with this essential component.