| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T20B35S L/C |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Aluminum |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Pitch: | 3.62 in, 92 mm |
| Voltage: | 125 V AC, 125 V DC |
| Row Spacing: | 16 mm, .6299 in |
| Number of Positions: | 4 |
| GPL: | JC9 |
| Mating Retention Type: | Center Fastener |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal |
| Shielded: | No |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB09 |
| Product Grade: | Commercial |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Connector and Housing Type: | Receptacle |
| Box Mount: | Yes |
| Prewired: | No |
| Part Aliases: | ZPF000000000122816 |
| SKU: | DCHDMC-M 83-01 |
MS27473T20B35S L/C
Specifications
Detailed Description
Enhance your connectivity with the DMC-M 83-01 Connector Assembly, designed for optimal performance in power and signal circuit applications. This receptacle, crafted with durable aluminum housing, boasts a single row configuration with four positions, ensuring seamless integration into your setup. Featuring a convenient panel mount design with a pitch of 3.62 inches (92mm) and compatible with 125V AC/DC, it offers versatility in various environments. With a wide operating temperature range of -65 to 175°C (-85 to 347°F) and a sealable construction, it guarantees reliability even in harsh conditions. The inclusion of a center fastener for mating retention, along with keyed mating alignment, ensures secure and accurate connections. Ideal for aerospace, defense, and marine applications, this connector is a valuable addition to any project requiring robust and efficient connectivity solutions.

