| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T20B39SB L/C |
| Housing Material: | Aluminum |
| Contact Plating: | Gold Over Copper |
| Contact Size: | 16, 22 |
| GPL: | JC9 |
| Operating Temperature Range: | -55 - 175 °C |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB09 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Part Aliases: | ZPF000000000015391 |
| SKU: | DCHDMC-M 88-01 |
MS27473T20B39SB L/C
Specifications
Detailed Description
Elevate your aerospace, defense, and marine projects with our DMC-M 88-01 connector. Crafted with durable aluminum housing and gold-plated copper contacts, this connector ensures reliable and efficient performance even in extreme operating temperatures ranging from -55 to 175°C. Featuring a contact size of 22, 16, and a crimp contact style, it offers seamless connectivity for your critical applications. Rest assured, this connector complies with RoHS regulations and is designed for lead-free solder processes, making it a sustainable choice for your projects. Trust in its quality and performance, as it has been meticulously designed for the most demanding environments.

