| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T20B41PA L/C |
| Connector Type: | Connector Assembly |
| Housing Material: | Aluminum |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Size: | 16, 22 |
| Strain Relief: | No Strain Relief |
| Row Spacing: | 16 mm, .6299 in |
| Keying: | N |
| Shape: | Rectangular |
| Contact Amperage: | 13 A, 5 A |
| Number of Positions: | 11 |
| GPL: | AC8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB17 |
| Number of Signal Positions: | 11 |
| Wire Size: | 14 - 26 AWG, 2 - .15 mm² |
| Contact Layout: | Matrix |
| Connector Product Type: | Pin Insert Module |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Module Material: | Composite |
| Number of Cavities: | 11 |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000099707 |
| SKU: | DCHDMC-M 99-01 AN |
MS27473T20B41PA L/C
| Heilind Number: | DCHDMC-M 99-01 AN |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T20B41PA L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DMC-M 99-01 AN, a high-performance connector assembly designed for aerospace, defense, and marine applications. Crafted with durable aluminum housing and featuring gold-plated contact points, this connector ensures reliable power, signal, and data transmission in even the most demanding environments. With a wide operating temperature range and sealable construction, it offers exceptional performance and durability. The crimp termination method and retention clip contact style provide secure connections, while the matrix contact layout accommodates 11 positions for versatile use. Perfect for wire and cable integration, this connector is compatible with 14-26 AWG wire sizes. Elevate your connectivity standards with the DMC-M 99-01 AN connector.

