| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T20B41SD L/C |
| Connector Type: | Connector Assembly |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 125 V AC, 125 V DC |
| Strain Relief: | No Strain Relief |
| Row Spacing: | 16 mm, .6299 in |
| Keying: | B |
| Shape: | Rectangular |
| Contact Amperage: | 13 A, 5 A |
| Number of Positions: | 11 |
| GPL: | AC8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB17 |
| Number of Signal Positions: | 11 |
| Wire Size: | 14 - 26 AWG, 2 - .15 mm² |
| Contact Layout: | Matrix |
| Connector Product Type: | Pin Insert Module |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Module Material: | Composite |
| Number of Cavities: | 11 |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000203493 |
| SKU: | DCHDMC-M 99-01 PB |
MS27473T20B41SD L/C
| Heilind Number: | DCHDMC-M 99-01 PB |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T20B41SD L/C |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DMC-M 99-01 PB Connector Assembly. Designed for seamless integration, this crimp termination method ensures reliable performance. Featuring gold over nickel contact plating, it guarantees excellent conductivity. With a pitch of 1 inch, 25.4 mm, and a voltage rating of 125 V AC/DC, it's suitable for various applications. This rectangular connector, with 11 positions, is perfect for power, signal, and data transmission. Operating in a wide temperature range of -85 to 392°F, -65 to 175°C, it's ideal for aerospace, defense, and marine environments. Sealable for added protection, it accommodates wire sizes from 14 to 26 AWG. The contact layout, in a matrix configuration, offers versatility, while the retention clip ensures secure connections. Constructed from composite materials, this module with 11 cavities is a reliable solution for your connectivity needs.

