DMC-M 99-02 BN

Heilind Number:DCHDMC-M 99-02 BN
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:DMC-M 99-02 BN
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

DMC-M 99-02 BN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch DMC-M 99-02 BN
Connector Type:Connector Assembly
Housing Material:Aluminum
Termination Method:Crimp
Contact Plating:Gold Over Nickel
Pitch:1 in, 25.4 mm
Voltage:125 V AC, 125 V DC
Contact Size:16, 20
Strain Relief:No Strain Relief
Row Spacing:16 mm, .6299 in
Keying:N
Shape:Rectangular
Contact Amperage:5 A, 7.5 A
Number of Positions:11
GPL:K17
Operating Temperature Range:-65 - 175 °C, -85 - 392 °F
Circuit Application:Power & Signal & Data
Sealable:Yes
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:L081
Number of Signal Positions:11
Contact Layout:Matrix
Connector Product Type:Socket Insert Module
ECCN:EAR99
Contact Style:Crimp
Contact Retention:With
Contact Retention Type:Retention Clip
Module Material:Composite
Number of Cavities:11
Box Mount:No
Prewired:No
Part Aliases:ZPF000000000114887
SKU:DCHDMC-M 99-02 BN

Detailed Description

Enhance connectivity with the DMC-M 99-02 BN, a high-performance connector assembly designed for seamless integration in various applications. Crafted with durable aluminum housing and featuring gold-plated contacts, this connector ensures reliable signal transmission. With a pitch of 1 inch and a voltage rating of 125V AC/DC, it offers versatility in power and data applications. The 11-position, rectangular socket insert module is suitable for both wire and cable termination, with crimp contact style for secure connections. Operating in a wide temperature range from -85 to 392°F (-65 to 175°C), it is ideal for aerospace, defense, and marine environments. Sealable for added protection, this connector is a dependable solution for your connectivity needs.