DMC-M 99-03 AN

Heilind Number:DCHDMC-M 99-03 AN
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:DMC-M 99-03 AN
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

DMC-M 99-03 AN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch DMC-M 99-03 AN
Connector Type:Connector Assembly
Housing Material:Aluminum
Termination Method:Crimp
Contact Plating:Gold Over Nickel
Pitch:1 in, 25.4 mm
Voltage:125 V AC, 125 V DC
Strain Relief:No Strain Relief
Row Spacing:16 mm, .6299 in
Keying:N
Shape:Rectangular
Contact Amperage:3 A, 7.5 A
Number of Positions:16
GPL:K17
Operating Temperature Range:-65 - 175 °C, -85 - 392 °F
Circuit Application:Power & Signal & Data
Sealable:Yes
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:L081
Number of Signal Positions:16
Contact Layout:Matrix
Connector Product Type:Pin Insert Module
ECCN:EAR99
Contact Retention:With
Contact Retention Type:Retention Clip
Module Material:Composite
Number of Cavities:16
Box Mount:No
Prewired:No
Part Aliases:ZPF000000000147503
SKU:DCHDMC-M 99-03 AN

Detailed Description

Enhance your connectivity with the DMC-M 99-03 AN Connector Assembly, designed for seamless integration in aerospace, defense, and marine applications. Crafted with durable aluminum housing and gold-plated contacts, this assembly guarantees optimal performance in power, signal, and data transmission. With 16 positions and a pitch of 1 inch, it offers versatility for various connection needs. Operating in a wide temperature range and sealable for added protection, it ensures reliable operation even in harsh environments. The retention clip mechanism and composite module construction further enhance its durability, making it a dependable solution for your connectivity requirements.