| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T20F16SA L/C |
| Connector Type: | Connector Assembly |
| Housing Material: | Aluminum |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 125 V AC, 125 V DC |
| Strain Relief: | No Strain Relief |
| Row Spacing: | 16 mm, .6299 in |
| Keying: | N |
| Shape: | Rectangular |
| Contact Amperage: | 3 A, 7.5 A |
| Number of Positions: | 16 |
| GPL: | K17 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L081 |
| Number of Signal Positions: | 16 |
| Contact Layout: | Matrix |
| Connector Product Type: | Socket Insert Module |
| ECCN: | EAR99 |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Module Material: | Composite |
| Number of Cavities: | 16 |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000147508 |
| SKU: | DCHDMC-M 99-03 BN |
MS27473T20F16SA L/C
Specifications
Detailed Description
Enhance your connectivity with the DMC-M 99-03 BN Connector Assembly, a durable and efficient solution for your power, signal, and data needs. Constructed with aluminum housing and featuring gold-plated contacts, this assembly ensures reliable performance in a wide temperature range from -85 to 392 °F (-65 to 175 °C). With 16 positions and a pitch of 1 inch (25.4 mm), it offers versatility for various applications. The contact termination method is crimp, providing secure and easy installation. Designed for aerospace, defense, and marine industries, this socket insert module is sealable and meets high standards for quality and performance. Whether for commercial or industrial use, this connector assembly is a dependable choice for your connectivity requirements.

