| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T20F16SC L/C |
| Connector Type: | Connector Assembly |
| Housing Material: | Aluminum |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 125 V AC, 125 V DC |
| Strain Relief: | No Strain Relief |
| Row Spacing: | 16 mm, .6299 in |
| Keying: | N |
| Shape: | Rectangular |
| Contact Amperage: | 3 A, 7.5 A |
| Number of Positions: | 16 |
| GPL: | K17 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L081 |
| Number of Signal Positions: | 16 |
| Wire Size: | 20 - 26 AWG, .6 - .15 mm² |
| Contact Layout: | Matrix |
| Connector Product Type: | Socket Insert Module |
| ECCN: | EAR99 |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Module Material: | Composite |
| Number of Cavities: | 16 |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000163973 |
| SKU: | DCHDMC-M 99-03 CN |
MS27473T20F16SC L/C
| Heilind Number: | DCHDMC-M 99-03 CN |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T20F16SC L/C |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
The DMC-M 99-03 CN Connector Assembly is a high-performance solution for power, signal, and data applications in aerospace, defense, and marine industries. Featuring a durable aluminum housing with gold-plated contacts, it ensures reliable connectivity in harsh environments. With 16 positions for 20-26 AWG wire termination, this rectangular connector module offers versatile use. Operating within a wide temperature range of -85 to 392°F, it is suitable for demanding conditions. The inclusion of retention clips enhances contact security, while the sealable design provides added protection. Trusted for its quality and performance, this connector is an essential component for mission-critical systems.

