| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch DMC-M 99-03 DN |
| Connector Type: | Connector Assembly |
| Housing Material: | Aluminum |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 125 V AC, 125 V DC |
| Strain Relief: | No Strain Relief |
| Row Spacing: | 16 mm, .6299 in |
| Keying: | N |
| Shape: | Rectangular |
| Contact Amperage: | 3 A, 7.5 A |
| Number of Positions: | 16 |
| GPL: | K17 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L081 |
| Number of Signal Positions: | 16 |
| Wire Size: | 20 - 26 AWG, .6 - .15 mm² |
| Contact Layout: | Matrix |
| Connector Product Type: | Socket Insert Module |
| ECCN: | EAR99 |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Module Material: | Composite |
| Number of Cavities: | 16 |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000163974 |
| SKU: | DCHDMC-M 99-03 DN |
DMC-M 99-03 DN
| Heilind Number: | DCHDMC-M 99-03 DN |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | DMC-M 99-03 DN |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DMC-M 99-03 DN Connector Assembly, meticulously crafted for aerospace, defense, and marine applications. Featuring durable aluminum housing and gold-plated contacts, this socket insert module ensures reliable performance in extreme conditions, with an operating temperature range of -85 to 392°F (-65 to 175°C). With 16 positions for power, signal, and data transmission, it accommodates wire sizes ranging from 20 to 26 AWG (.6 to .15 mm²) with ease. The matrix contact layout and retention clip mechanism guarantee secure connections, while the sealable design offers added protection. Trust in this connector for efficient and robust connectivity solutions in your mission-critical projects.

