| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T20F35P L/C |
| Connector Type: | Connector Assembly |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 125 V AC, 125 V DC |
| Strain Relief: | No Strain Relief |
| Row Spacing: | 16 mm, .6299 in |
| Keying: | N |
| Shape: | Rectangular |
| Contact Amperage: | 3 A, 5 A, 7.5 A |
| Number of Positions: | 16 |
| GPL: | K17 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L081 |
| Number of Signal Positions: | 16 |
| Contact Layout: | Matrix |
| Connector Product Type: | Pin Insert Module |
| ECCN: | EAR99 |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Module Material: | Composite |
| Number of Cavities: | 16 |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000148762 |
| SKU: | DCHDMC-M 99-04 AN |
MS27473T20F35P L/C
Specifications
Detailed Description
Enhance your connectivity with the DMC-M 99-04 AN connector, a reliable solution for your power, signal, and data applications. Featuring a rectangular shape with 16 gold-plated contacts, this crimp-terminated assembly ensures optimal performance in demanding environments. With a voltage rating of 125V AC/DC and contact amperages ranging from 3A to 7.5A, it offers versatility for various systems. Operating seamlessly in temperatures ranging from -85 to 392°F (-65 to 175°C), this connector is ideal for aerospace, defense, and marine applications. Sealable for added protection, it guarantees secure and efficient connections. Its retention clip ensures contact stability, while its composite module material and 16 cavities make it durable and versatile. Upgrade your connectivity with this essential component.

