| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T20F35PB L/C |
| Connector Type: | Connector Assembly |
| Housing Material: | Aluminum |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 125 V AC, 125 V DC |
| Strain Relief: | No Strain Relief |
| Row Spacing: | 16 mm, .6299 in |
| Keying: | N |
| Shape: | Rectangular |
| Contact Amperage: | 3 A, 5 A, 7.5 A |
| Number of Positions: | 16 |
| GPL: | K17 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L081 |
| Number of Signal Positions: | 16 |
| Wire Size: | 20 - 26 AWG, .6 - .15 mm² |
| Contact Layout: | Matrix |
| Connector Product Type: | Socket Insert Module |
| ECCN: | EAR99 |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Module Material: | Composite |
| Number of Cavities: | 16 |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000163975 |
| SKU: | DCHDMC-M 99-04 CN |
MS27473T20F35PB L/C
Specifications
Detailed Description
Elevate your connectivity solutions with the DMC-M 99-04 CN connector assembly. Designed for versatile power, signal, and data applications, this rectangular connector features a durable aluminum housing and gold-plated contacts for reliable performance. With 16 positions and a pitch of 1 inch, it offers efficient signal transmission in aerospace, defense, and marine settings. Operating in a wide temperature range from -85 to 392°F, it ensures stability in diverse environments. Suitable for wire termination with 20-26 AWG cables, this module guarantees secure contact retention with its retention clip mechanism. Explore its sealable design and high contact amperage, ideal for demanding industrial environments. Elevate your connectivity solutions with this advanced socket insert module.

