| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T20F35PC L/C |
| Connector Type: | Connector Assembly |
| Housing Material: | Aluminum |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 125 V AC, 125 V DC |
| Strain Relief: | No Strain Relief |
| Row Spacing: | 16 mm, .6299 in |
| Keying: | N |
| Shape: | Rectangular |
| Contact Amperage: | 3 A, 5 A, 7.5 A |
| Number of Positions: | 16 |
| GPL: | K17 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L081 |
| Number of Signal Positions: | 16 |
| Wire Size: | 20 - 26 AWG, .6 - .15 mm² |
| Contact Layout: | Matrix |
| Connector Product Type: | Socket Insert Module |
| ECCN: | EAR99 |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Module Material: | Composite |
| Number of Cavities: | 16 |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000163976 |
| SKU: | DCHDMC-M 99-04 DN |
MS27473T20F35PC L/C
Specifications
Detailed Description
Boost your connectivity with the DMC-M 99-04 DN Connector Assembly. This high-quality connector features durable aluminum housing and gold over nickel crimp contacts, ensuring secure termination for power, signal, and data transmission. With a voltage rating of 125 V AC/DC and 16 positions, it's versatile for various applications. Sealable and operating in a wide temperature range, from -85 to 392°F (-65 to 175°C), it's perfect for aerospace, defense, and marine industries. The composite module with retention clip offers easy installation, accommodating wire sizes from 20 to 26 AWG (.6 to .15 mm²). Explore seamless connectivity with this reliable socket insert module.

