| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch DMC-M 99-06 AN |
| Connector Type: | Connector Assembly |
| Housing Material: | Aluminum |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 125 V AC, 125 V DC |
| Strain Relief: | No Strain Relief |
| Row Spacing: | 16 mm, .6299 in |
| Keying: | N |
| Shape: | Rectangular |
| Contact Amperage: | 23 A, 5 A |
| Number of Positions: | 10 |
| GPL: | K17 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L081 |
| Number of Signal Positions: | 10 |
| Wire Size: | 10 - 26 AWG, 5 - .15 mm² |
| Contact Layout: | Matrix |
| Connector Product Type: | Pin Insert Module |
| ECCN: | EAR99 |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Module Material: | Composite |
| Number of Cavities: | 10 |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000200109 |
| SKU: | DCHDMC-M 99-06 AN |
DMC-M 99-06 AN
Specifications
Detailed Description
Introducing the DMC-M 99-06 AN, a rugged connector assembly perfect for aerospace, defense, and marine applications. Crafted with an aluminum housing and gold-plated contacts, it ensures reliable performance in harsh environments. With 10 positions for power, signal, and data transmission, it accommodates wire sizes ranging from 10 to 26 AWG. The crimp termination method and retention clip guarantee secure connections, while the sealable design provides added protection. Operating in temperatures from -85 to 392°F, this connector is built to withstand extreme conditions, making it ideal for power and signal applications.

