| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch DMC-M 99-06 BN |
| Connector Type: | Connector Assembly |
| Housing Material: | Aluminum |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 125 V AC, 125 V DC |
| Strain Relief: | No Strain Relief |
| Row Spacing: | 16 mm, .6299 in |
| Keying: | N |
| Shape: | Rectangular |
| Contact Amperage: | 23 A, 5 A |
| Number of Positions: | 10 |
| GPL: | AC8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L081 |
| Number of Signal Positions: | 10 |
| Wire Size: | 10 - 26 AWG, 5 - .15 mm² |
| Contact Layout: | Matrix |
| Connector Product Type: | Socket Insert Module |
| ECCN: | EAR99 |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Module Material: | Composite |
| Number of Cavities: | 10 |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000200092 |
| SKU: | DCHDMC-M 99-06 BN |
DMC-M 99-06 BN
Specifications
Detailed Description
Enhance your connectivity with the DMC-M 99-06 BN Connector Assembly. Crafted with durable aluminum housing and featuring gold-plated contacts, this assembly ensures reliable performance in a variety of applications. With a pitch of 1 inch and a voltage rating of 125V AC/DC, it offers versatility for power, signal, and data transmission. The crimp termination method and contact retention clip guarantee secure and efficient wire connections. Operating in a wide temperature range from -85 to 392°F (-65 to 175°C), this connector is suitable for aerospace, defense, and marine environments. Its rectangular shape and matrix contact layout make it convenient for use in socket insert modules. Sealable for added protection, this connector accommodates wire sizes ranging from 10 to 26 AWG (5 to 0.15 mm²). Upgrade your connectivity solution with this high-performance connector assembly.

