| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T20F35PD L/C |
| Connector Type: | Connector Assembly |
| Housing Material: | Aluminum |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Size: | 16, 20 |
| Strain Relief: | No Strain Relief |
| Row Spacing: | 16 mm, .6299 in |
| Keying: | A |
| Shape: | Rectangular |
| Contact Amperage: | 13 A, 7.5 A |
| Number of Positions: | 10 |
| GPL: | AC8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB17 |
| Number of Signal Positions: | 10 |
| Wire Size: | 14 - 24 AWG, 2 - .25 mm² |
| Contact Layout: | Matrix |
| Connector Product Type: | Pin Insert Module |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Module Material: | Composite |
| Number of Cavities: | 10 |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000137694 |
| SKU: | DCHDMC-M 99-10 AA |
MS27473T20F35PD L/C
| Heilind Number: | DCHDMC-M 99-10 AA |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T20F35PD L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your aircraft and marine connectivity with the DMC-M 99-10 AA Connector Assembly. Crafted from durable aluminum and featuring gold-plated contacts, this assembly ensures reliable power, signal, and data transmission in even the harshest environments. With a crimp termination method and a 1-inch pitch, it seamlessly integrates into existing systems. Suitable for wire sizes ranging from 14 to 24 AWG, it accommodates various applications with ease. The sealable design enhances durability, while the retention clip ensures secure contact. Operating within a wide temperature range, from -85 to 392°F, it meets the rigorous standards of aerospace, defense, and marine industries. Upgrade your connectivity infrastructure with this high-quality connector assembly.

