| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T20F39SB L/C |
| Connector Type: | Connector Assembly |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 125 V AC, 125 V DC |
| Strain Relief: | No Strain Relief |
| Row Spacing: | 16 mm, .6299 in |
| Keying: | C |
| Shape: | Rectangular |
| Contact Amperage: | 13 A, 7.5 A |
| Number of Positions: | 10 |
| GPL: | AC8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB17 |
| Number of Signal Positions: | 10 |
| Wire Size: | 14 - 24 AWG, 2 - .25 mm² |
| Contact Layout: | Matrix |
| Connector Product Type: | Pin Insert Module |
| ECCN: | EAR99 |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Module Material: | Composite |
| Number of Cavities: | 10 |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000203708 |
| SKU: | DCHDMC-M 99-10 PC |
MS27473T20F39SB L/C
| Heilind Number: | DCHDMC-M 99-10 PC |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T20F39SB L/C |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DMC-M 99-10 PC Connector Assembly. Featuring a crimp termination method and gold over nickel contact plating, this connector ensures reliable power and signal transmission. With a pitch of 1 inch and a voltage rating of 125V AC/DC, it is suitable for a wide range of applications. The rectangular design with C-shaped keying allows for easy installation, while the absence of strain relief offers flexibility in usage. Operating in temperatures ranging from -85 to 392°F (-65 to 175°C), this connector is well-suited for aerospace, defense, and marine environments. With 10 positions for wire and cable termination, it accommodates 14-24 AWG (2-.25 mm²) sizes, making it versatile for various connectivity needs. The contact retention feature with a retention clip ensures secure connections, while the composite module material guarantees durability. Whether for power, signal, or data circuits, this connector is the ideal choice for your connectivity requirements.

