| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T20F41PA L/C |
| Connector Type: | Connector Assembly |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 125 V AC, 125 V DC |
| Strain Relief: | No Strain Relief |
| Row Spacing: | 16 mm, .6299 in |
| Keying: | N |
| Shape: | Rectangular |
| Contact Amperage: | 13 A, 7.5 A |
| Number of Positions: | 10 |
| GPL: | AC8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB17 |
| Number of Signal Positions: | 10 |
| Wire Size: | 14 - 24 AWG, 2 - .25 mm² |
| Contact Layout: | Matrix |
| Connector Product Type: | Socket Insert Module |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Module Material: | Composite |
| Number of Cavities: | 10 |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000163603 |
| SKU: | DCHDMC-M 99-10 SN |
MS27473T20F41PA L/C
| Heilind Number: | DCHDMC-M 99-10 SN |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T20F41PA L/C |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity solutions with the DMC-M 99-10 SN connector, featuring 10 contact positions for seamless power, signal, and data transmission. Each contact is plated with gold over nickel, ensuring optimal conductivity for your applications. With a voltage rating of 125 V AC/DC and a contact amperage of 7.5A/13A, this connector guarantees reliable performance. Accommodating wire sizes from 14 to 24 AWG, it offers versatility for various projects. The composite module construction and retention clip provide durability and secure contact retention, while its wide operating temperature range of -85 to 392°F (-65 to 175°C) makes it suitable for aerospace, defense, and marine environments. Sealable and with a pitch of 1 inch (25.4 mm), the DMC-M 99-10 SN connector meets the most stringent industry standards, making it the perfect choice for your connectivity needs.

