| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T20F41PC L/C |
| Connector Type: | Connector Assembly |
| Housing Material: | Aluminum |
| Number of Rows: | 4 |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Size: | 22 |
| Strain Relief: | No Strain Relief |
| Row Spacing: | 16 mm, .6299 in |
| Keying: | A |
| Shape: | Rectangular |
| Contact Amperage: | 5 A |
| Number of Positions: | 20 |
| GPL: | AC8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB17 |
| Number of Columns: | 5 |
| Number of Signal Positions: | 20 |
| Wire Size: | 20 - 26 AWG, .6 - .15 mm² |
| Contact Layout: | Matrix |
| Connector Product Type: | Pin Insert Module |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Module Material: | Composite |
| Number of Cavities: | 20 |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000137234 |
| SKU: | DCHDMC-MA 20-22 AB |
MS27473T20F41PC L/C
| Heilind Number: | DCHDMC-MA 20-22 AB |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T20F41PC L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DMC-MA 20-22 AB Connector Assembly. Crafted with durable aluminum housing and featuring four rows for optimal performance, this assembly ensures secure termination with its crimp contact method. The gold-plated contacts offer reliable conductivity, while the 22 contact size accommodates various wire sizes. With a voltage rating of 125V AC/DC, this connector is suitable for power, signal, and data applications in aerospace, defense, and marine industries. Operating within a wide temperature range, from -85 to 392°F (-65 to 175°C), it guarantees consistent functionality in diverse environments. Sealable for added protection, this rectangular connector module offers 20 positions for comprehensive connectivity solutions. Whether for wire or cable termination, its retention clip ensures stability, making it an essential component for your electronic systems. With a pitch of 1 inch (25.4mm) and a row spacing of .6299 inches (16mm), it allows for efficient PCB integration. Elevate your assembly process with this high-performance connector module.

