| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T20F41PD L/C |
| Connector Type: | Connector Assembly |
| Housing Material: | Aluminum |
| Number of Rows: | 4 |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Size: | 22 |
| Strain Relief: | No Strain Relief |
| Row Spacing: | 16 mm, .6299 in |
| Keying: | A |
| Shape: | Rectangular |
| Contact Amperage: | 5 A |
| Number of Positions: | 20 |
| GPL: | AC8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB17 |
| Number of Columns: | 5 |
| Number of Signal Positions: | 20 |
| Wire Size: | 20 - 26 AWG, .6 - .15 mm² |
| Contact Layout: | Matrix |
| Connector Product Type: | Pin Insert Module |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Module Material: | Composite |
| Number of Cavities: | 20 |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000137235 |
| SKU: | DCHDMC-MA 20-22 AC |
MS27473T20F41PD L/C
| Heilind Number: | DCHDMC-MA 20-22 AC |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T20F41PD L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with the DMC-MA 20-22 AC Connector Assembly, designed for versatile applications in aerospace, defense, and marine sectors. Featuring a durable aluminum housing and gold-plated contacts, this rectangular connector ensures reliable power, signal, and data transmission. With 20 positions in a 4-row layout, it accommodates a range of wire sizes (20-26 AWG) for flexible installation. Sealable for added protection, it operates seamlessly in extreme temperatures (-85 to 392°F) and is suitable for both AC and DC voltages (125V). The crimp termination method, along with contact retention clips, guarantees secure wire connections in demanding environments. Whether for industrial or military use, this connector module offers high performance and compliance with lead-free solder processes. Upgrade your connectivity solutions with the DMC-MA 20-22 AC.

