| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T20F41S L/C |
| Connector Type: | Connector Assembly |
| Housing Material: | Aluminum |
| Number of Rows: | 4 |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Size: | 22 |
| Strain Relief: | No Strain Relief |
| Row Spacing: | 16 mm, .6299 in |
| Keying: | A |
| Shape: | Rectangular |
| Contact Amperage: | 5 A |
| Number of Positions: | 20 |
| GPL: | AC8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB17 |
| Number of Columns: | 5 |
| Number of Signal Positions: | 20 |
| Wire Size: | 20 - 26 AWG, .6 - .15 mm² |
| Contact Layout: | Matrix |
| Connector Product Type: | Pin Insert Module |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Module Material: | Composite |
| Number of Cavities: | 20 |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000137236 |
| SKU: | DCHDMC-MA 20-22 AD |
MS27473T20F41S L/C
| Heilind Number: | DCHDMC-MA 20-22 AD |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T20F41S L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DMC-MA 20-22 AD, a high-performance connector designed for aerospace, defense, and marine applications. Featuring a durable aluminum housing and gold-plated contacts, this assembly ensures reliable power, signal, and data transmission in even the most demanding environments. With four rows and 20 positions, it offers ample connectivity options, while its crimp termination method and wire size compatibility (20-26 AWG) facilitate easy installation. Operating in a wide temperature range (-85 to 392°F), this connector is suitable for harsh conditions. Sealable for added protection, it guarantees long-lasting performance. Trust the DMC-MA 20-22 AD for your critical connectivity needs.

