| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T22A21P L/C |
| Connector Type: | Connector Assembly |
| Housing Material: | Aluminum |
| Number of Rows: | 4 |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Size: | 22 |
| Strain Relief: | No Strain Relief |
| Row Spacing: | 16 mm, .6299 in |
| Keying: | B |
| Shape: | Rectangular |
| Contact Amperage: | 5 A |
| Number of Positions: | 20 |
| GPL: | AC8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB17 |
| Number of Columns: | 5 |
| Number of Signal Positions: | 20 |
| Wire Size: | 20 - 26 AWG, .6 - .15 mm² |
| Contact Layout: | Matrix |
| Connector Product Type: | Socket Insert Module |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Module Material: | Composite |
| Number of Cavities: | 20 |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000137237 |
| SKU: | DCHDMC-MA 20-22 BA |
MS27473T22A21P L/C
| Heilind Number: | DCHDMC-MA 20-22 BA |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T22A21P L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DMC-MA 20-22 BA Connector Assembly. Crafted from durable aluminum with a four-row design, this connector ensures reliable performance in various applications. Featuring gold-plated contacts and a 22 contact size, it guarantees optimal signal transmission. With a pitch of 1 inch and a voltage rating of 125V AC/DC, it meets high-power requirements with ease. The crimp termination method allows for secure wire attachment, while the rectangular shape and 16mm row spacing ensure easy integration. Suitable for aerospace, defense, and marine use, this connector operates flawlessly in extreme temperature conditions from -65°C to 175°C. With 20 positions for power, signal, and data transmission, it offers versatile connectivity solutions. Sealable for added protection, this connector is a must-have for your electronic projects.

